Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Miniature
Acting
Fast
Application
Electronic Circuit
Fuse Size (mm)
6.3 X 32
Current Rating (A)
1.5
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Breaking Capacity @ Rated Voltage (A)
35@250VAC|10000@125VAC|1000@32VAC
Typical Melting I2t (A²S)
9.023
Typical Cold Resistance (Ohm)
0.077
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Carton
Product Length (mm)
32.82
Product Diameter (mm)
6.76
Fuse Material
Glass
Mounting
Holder
Order Quantity

