Arrow Electronic Components Online
Connector Rectangular

BKAD3-742-40001

Conn Rack and Panel F (121/121/100/150/150/100)Signal POS Crimp ST Cable Mount

ITT Cannon
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    7A994
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Rack and Panel
  • Number of Contacts
    (121/121/100/150/150/100)Signal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources