Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Fuse Size (mm)
6.4 X 31.7
Current Rating (A)
30
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Typical Melting I2t (A²S)
1429
Termination Style
Axial
Number of Terminals
2
Packaging
Carton
Product Weight (g)
2.05
Product Length (mm)
32.82
Product Diameter (mm)
6.76
Fuse Material
Ceramic
Mounting
Through Hole
Order Quantity

