Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • UPS Type
    Standby
  • Input/Output Type
    AC/AC
  • Maximum Active Power (W)
    300
  • Maximum Apparent Power (VA)
    500
  • Output Voltage (V)
    120
  • Typical Input Voltage (V)
    120
  • Input Voltage Range (V)
    98 to 140
  • Input Frequency (Hz)
    50|60
  • Output Frequency (Hz)
    50|60
  • Efficiency (%)
    99.1
  • Input Connector Type
    NEMA 5-15P
  • Output Connector Type
    (3) NEMA 5-15R/(3) NEMA 5-15R
  • Backup Time (min)
    2.4(Typ)
  • Battery Recharge Time (h)
    8
  • Interface
    DB-9 RS-232/USB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    6270
  • Mounting
    Desktop
  • Package Height
    91(Max)
  • Package Width
    165(Max)
  • Package Length
    284(Max)

Documentation and Resources

Datasheets
Design resources