Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Fuse Block
Fuse Type
Miniature
Fuse Size
5 X 20
Number of Poles
1
Current Rating (A)
15
Maximum Voltage Rating
250V
Termination Style
Lug
Packaging
Carton
Product Length (mm)
38.2
Product Depth (mm)
10
Product Height (mm)
15.4
Seated Plane Height (mm)
15.4
Body Material
Bakelite
Color
Black
Mounting
Through Hole

