Arrow Electronic Components Online
BK20104L100T|TAIYO|simage
BK20104L100T|TAIYO|limage
Ferrite Beads

BK20104L100-T

Ferrite Beads Multi-Layer Array 10Ohm 25% 100MHz 0.1A 0.15Ohm DCR 0804 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer Array
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    10
  • Maximum DC Current (A)
    0.1
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.15
  • Mounting
    Surface Mount
  • Case Size
    0804
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.15
  • Maximum Product Height (mm)
    0.5

Documentation and Resources

Datasheets
Design resources