Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Fuse Cover
Fuse Type
Miniature
Fuse Size
5 X 20
Number of Poles
1
Current Rating (A)
6.3
Maximum Voltage Rating
250V
Maximum Operating Temperature (°C)
110
Termination Style
Pin
Packaging
Bulk
Product Length (mm)
26.6
Product Depth (mm)
9
Product Height (mm)
14.5
Body Material
Thermoplastic
Mounting
Through Hole

