Arrow Electronic Components Online
BK/1A3400-09-R|EATON|simage
BK/1A3400-09-R|EATON|limage
Fuse Accessories

BK/1A3400-09-R

Fuse Clip 20A Through Hole Lug Bag

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Clip
  • Fuse Type
    Midget
  • Fuse Size
    10.31 (Dia)
  • Number of Poles
    1
  • Current Rating (A)
    20
  • Termination Style
    Lug
  • Packaging
    Bag
  • Product Length (mm)
    11.94
  • Product Depth (mm)
    11.1
  • Product Height (mm)
    18.03
  • Seated Plane Height (mm)
    18.03
  • Body Material
    Cooper/Clad Steel
  • Color
    Bright
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources