Arrow Electronic Components Online
BK/1A3399-04-R|EATON|simage
BK/1A3399-04-R|EATON|limage
Fuse Accessories

BK/1A3399-04-R

Fuse Clip 15A 500VAC Through Hole Lug Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Clip
  • Fuse Size
    5 (Dia)
  • Current Rating (A)
    15
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    145
  • Termination Style
    Lug
  • Packaging
    Bulk
  • Product Length (mm)
    8.13
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    10.4
  • Body Material
    Beryllium Copper
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources