Arrow Electronic Components Online
BK1-S505H-3-15-R|EATON|limage
BK1-S505H-3-15-R|EATON|simage
Fuses

BK1-S505H-3-15-R

Fuse Cartridge Slow Blow Acting 3.15A 600V Holder Cartridge 5 X 20mm Ceramic

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Adapter|Lighting|Power Supply
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    3.15
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    400
  • Typical Melting I2t (A²S)
    43.55
  • Typical Cold Resistance (Ohm)
    0.031
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    21.1
  • Product Diameter (mm)
    5.54
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources