Arrow Electronic Components Online
BK1-HTJ-606I|EATON|simage
BK1-HTJ-606I|EATON|limage
Fuse Accessories

BK1-HTJ-606I

Fuse Holder 10A 250VAC Panel Mount Lug Case

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Cartridge
  • Fuse Size
    1/4in (Dia)
  • Number of Poles
    1
  • Current Rating (A)
    10
  • Maximum Voltage Rating
    250VAC
  • Termination Style
    Lug
  • Packaging
    Case
  • Product Diameter (mm)
    17.5
  • Product Height (mm)
    59.8
  • Seated Plane Height (mm)
    59.8
  • Body Material
    Bakelite
  • Color
    Black
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources