フェライトビーズ
BK0603HR122-T
Ferrite Beads Multi-Layer 1.2KOhm 25% 100MHz 0.2A 1.3Ohm DCR 0201 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
1.2K
Maximum DC Current (A)
0.2
Tolerance
25%
Maximum DC Resistance (Ohm)
1.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Case Size
0201
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.33

