Ferrite Beads
BK0402HS700-T
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 0.28A 0.37Ohm DCR 01005 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
70
Maximum DC Current (A)
0.28
Tolerance
25%
Maximum DC Resistance (Ohm)
0.37
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
0.42
Mounting
Surface Mount
Case Size
01005
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.22
Maximum Product Height (mm)
0.22

