Arrow Electronic Components Online
BK-S505H-V-20-R|EATON|simage
BK-S505H-V-20-R|EATON|limage
Fuses

BK-S505H-V-20-R

Fuse Cartridge Slow Blow Acting 20A 500V Axial 5 X 20mm Ceramic Carton

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Air Conditioners|Battery Chargers|Desktops/Notebooks
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    20
  • Maximum Voltage Rating (V)
    500
  • Maximum AC Voltage Rating (V)
    500
  • Typical Melting I2t (A²S)
    1500
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Carton
  • Product Length (mm)
    21.1
  • Product Diameter (mm)
    5.54
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources