Arrow Electronic Components Online
BK-AGC-1-2-R|EATON|simage
BK-AGC-1-2-R|EATON|limage
Fuses

BK-AGC-1-2-R

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature
  • Acting
    Fast
  • Application
    Battery Chargers|Consumer Electronics
  • Fuse Size (mm)
    6.3 X 32
  • Current Rating (A)
    0.5
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Breaking Capacity @ Rated Voltage (A)
    35@250VAC|10000@125VAC|1000@32VAC
  • Typical Melting I2t (A²S)
    0.385
  • Typical Cold Resistance (Ohm)
    0.483
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Carton
  • Product Weight (g)
    1.75
  • Product Length (mm)
    31.75
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Glass
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources