Arrow Electronic Components Online
BK-ADC-25-R|EATON|simage
BK-ADC-25-R|EATON|limage
Fuses

BK-ADC-25-R

Fuse Cartridge Fast Acting 25A 500V Holder Cartridge 6.35 X 31.75mm Ceramic Bag

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Energy Storage and Battery Systems|High Voltage Power Conversion|Industrial Control Panels
  • Fuse Size (mm)
    6.35 X 31.75
  • Current Rating (A)
    25
  • Maximum Voltage Rating (V)
    500
  • Maximum AC Voltage Rating (V)
    500
  • Maximum DC Voltage Rating (V)
    500
  • Typical Melting I2t (A²S)
    125
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    31.8
  • Product Diameter (mm)
    6.4
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources