Arrow Electronic Components Online
BJ80|CINCH|simage
BJ80|CINCH|limage
Connector RF

BJ80

Conn Twinax/Triax 0Hz to 0.5GHz Solder Pot ST Panel Mount RCP Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Twinax/Triax
  • Gender
    RCP
  • Termination Method
    Solder Pot
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 0.5G
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Length (mm)
    33.27
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources