Arrow Electronic Components Online
BJ79C204|CINCH|simage
BJ79C204|CINCH|limage
Connector RF

BJ79C-204

Conn TRB 0Hz to 0.5GHz Crimp ST Cable Mount RCP Nickel

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    TRB
  • Gender
    RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Nickel
  • Operating Frequency (Hz)
    0 to 0.5G
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Diameter (mm)
    17.44
  • Product Length (mm)
    45.72
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources