Arrow Electronic Components Online
BJ78HS|CINCH|simage
BJ78HS|CINCH|limage
Connector RF

BJ78HS

Conn Twinax/Triax Adapter 0Hz to 0.5GHz ST Panel Mount RCP/RCP Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Twinax/Triax Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 0.5G
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Diameter (mm)
    18.54
  • Product Length (mm)
    32.76
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources