Arrow Electronic Components Online
BJ74C306|CINCH|simage
BJ74C306|CINCH|limage
Connector RF

BJ74C-306

Conn Twinax/Triax 0Hz to 500MHz Crimp ST Panel Mount RCP Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Twinax/Triax
  • Gender
    RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 500M
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    45.72
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources