Arrow Electronic Components Online
BJ7429|CINCH|limage
BJ7429|CINCH|simage
Connector RF

BJ74-29

Conn TRB 0Hz to 0.5GHz Crimp ST Panel Mount RCP Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    TRB
  • Gender
    RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 0.5G
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Diameter (mm)
    20.32
  • Product Length (mm)
    36.81
  • Product Depth (mm)
    21.99
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources