Boxes, Enclosures and Racks
BIM2006/16-BLK/BLK
Black Acrylonitrile Butadiene Styrene Wall Mount Universal Enclosure
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Universal Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
190
Product Depth (Metric) (mm)
110
Product Height (Metric) (mm)
60
Mounting
Wall Mount
IP Rating
IP54
Order Quantity

