Arrow Electronic Components Online
BIM200515GYGY|CMDNBOSS|simage
BIM200515GYGY|CMDNBOSS|limage
Boxes, Enclosures and Racks

BIM2005/15-GY/GY

Grey Acrylonitrile Butadiene Styrene General Purpose Enclosure

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3903.30.00.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    General Purpose Enclosure
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Grey
  • Product Length (Metric) (mm)
    150
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    50

Documentation and Resources

Datasheets
Design resources