Connector Headers and PCB Receptacles
BHR-06-HUA
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
15.22
Product Depth (mm)
13.18
Product Height (mm)
9.05
Contact Plating Thickness
Flash
Tail Length (mm)
3.4
Mounting
Through Hole
Family/Series
BHR
ROHS Version
2011/65/EU, 2015/863
Order Quantity

