Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
Thermoplastic
Contact Plating
Tin
Contact Material
Phosphor Bronze
Number of Cells
1
Battery Series
CR2450
Product Depth (mm)
29.5
Product Length (mm)
33.5
Mounting
Surface Mount
Product Height (mm)
7.6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tray

