Arrow Electronic Components Online
BGU8051X|NXP|limage
BGU8051X|NXP|simage
RF Amplifiers

BGU8051X

RF Amp Single LNA 1.5GHz 5.25V 8-Pin HWSON EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    1500
  • Typical Output Power (dBm)
    19@900MHz
  • Typical Output Intercept Point (dBm)
    39@900MHz
  • Maximum Reverse Isolation (dB)
    21(Typ)@900MHz
  • Maximum Input Return Loss (dB)
    15.9(Typ)@900MHz
  • Maximum Output Return Loss (dB)
    29(Typ)@900MHz
  • Typical Noise Figure (dB)
    0.43@900MHz
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Single Supply Voltage (V)
    3.3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    60@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    510
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.72
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    HWSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources