Arrow Electronic Components Online
BGU8007115|NXP|limage
BGU8007115|NXP|simage
Top Searched
GPS Amplifiers

BGU8007,115

GPS Amp Single Low Noise 1.61GHz 2.2V 6-Pin XSON T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Category
    Chip
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    1610
  • Maximum Gain (dB)
    21.5@1610MHz
  • Typical Noise Figure (dB)
    1.1@1610MHz
  • Maximum Reverse Isolation (dB)
    24(Typ)@1610MHz
  • Maximum Input Return Loss (dB)
    9(Typ)@1610MHz
  • Maximum Output Return Loss (dB)
    27(Typ)@1610MHz
  • Minimum Single Supply Voltage (V)
    1.5
  • Maximum Single Supply Voltage (V)
    2.2
  • Maximum Supply Current (mA)
    14.7@1.8V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    55
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.46(Max) mm
  • Package Width
    1 mm
  • Package Length
    1.45 mm
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    XSON
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources