Arrow Electronic Components Online
BGU6102147|NXP|limage
BGU6102147|NXP|simage
RF Amplifiers

BGU6102,147

RF Amp Single LNA 4GHz 5V 6-Pin HXSON EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    4000
  • Typical Power Gain (dB)
    13.5@3500MHz
  • Typical Output Power (dBm)
    9.5@3500MHz
  • Typical Output Intercept Point (dBm)
    20@3500MHz
  • Maximum Input Return Loss (dB)
    10(Typ)@100MHz
  • Maximum Output Return Loss (dB)
    20(Typ)@100MHz
  • Typical Noise Figure (dB)
    2.3@3500MHz
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum Single Supply Voltage (V)
    1.5
  • Typical Single Supply Voltage (V)
    3
  • Maximum Supply Current (mA)
    21@3V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Min)
  • Package Width
    1.9(Max)
  • Package Length
    1.2(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    HXSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources