Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
Yes
PPAP
Unknown
Category
Receiver
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.39(Max)
Package Width
2.4
Package Length
2.4
PCB changed
16
Supplier Package
TSNP EP
Pin Count
16

