Arrow Electronic Components Online
BGT24AT2E6433XUMA1|INFINEON|simage
BGT24AT2E6433XUMA1|INFINEON|limage
RF Transceivers

BGT24AT2E6433XUMA1

Silicon Germanium 24 GHz Transmitter MMIC Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max) mm
  • Package Width
    5.5 mm
  • Package Length
    5.5 mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources