Arrow Electronic Components Online
BGS18MA14E6327XTSA1|INFINEON|simage
BGS18MA14E6327XTSA1|INFINEON|originalImage
RF Switches

BGS18MA14E6327XTSA1

SP8T LTE Switch

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    BGS18MA14E6327XTSA1
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SP8T
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    14
  • Supplier Package
    ATSLP EP
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources