Top Searched
RF Switches
BGS16GA14E6327XTSA1
RF Switch SP6T 100MHz to 3.8GHz 19dB 14-Pin ATSLP EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Switch Type
SP6T
Switch Configuration
Single SP6T
Number of Switches
1
Switching Speed (ns)
0.002
Frequency Band (MHz)
100 to 3800
Maximum Frequency (MHz)
3800
Minimum Isolation Voltage (dB)
19
Maximum Insertion Loss (dB)
0.74
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.4
High Control Voltage (V)
1.35 to 3.4
Typical Supply Current (mA)
0.075
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.63(Max)
Package Width
2
Package Length
2
PCB changed
14
Supplier Package
ATSLP EP
Pin Count
14

