RF Switches
BGS15GA14E6327XTSA1
RF Switch SP5T 100MHz to 6GHz 18dB 14-Pin ATSLP EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
Automotive
No
PPAP
No
Switch Type
SP5T
Switch Configuration
Single SP5T
Number of Switches
1
Switching Speed (ns)
0.002
Frequency Band (MHz)
100 to 6000
Maximum Frequency (MHz)
6000
Minimum Isolation (dB)
18
Maximum Insertion Loss (dB)
0.75
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.4
High Control Voltage (V)
1.35 to 3.4
Typical Supply Current (mA)
0.075
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel

