Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Switch Type
DP8T
Maximum Frequency (MHz)
3000
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.3
Package Length
2.3
PCB changed
20
Supplier Package
TSNP EP
Pin Count
20

