Arrow Electronic Components Online
BGS12WN6E6327XTSA1|INFINEON|simage
BGS12WN6E6327XTSA1|INFINEON|limage
RF Switches

BGS12WN6E6327XTSA1

RF Switch SPDT 50MHz to 9GHz 16dB 6-Pin TSNP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • Switch Type
    SPDT
  • Switch Configuration
    Single SPDT
  • Number of Switches
    1
  • Switching Speed (ns)
    0.00022
  • Frequency Band (MHz)
    50 to 9000
  • Maximum Frequency (MHz)
    9000
  • Minimum Isolation (dB)
    16
  • Maximum Insertion Loss (dB)
    1.85
  • Typical Input 1dB Compressed Power (dBm)
    30(Min)
  • Technology
    CMOS
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • High Control Voltage (V)
    1 to 3.6
  • Typical Supply Current (mA)
    0.063
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38(Max)
  • Package Width
    0.7
  • Package Length
    1.1
  • PCB changed
    6
  • Supplier Package
    TSNP
  • Pin Count
    6
  • Lead Shape
    No Lead
  • Family/Series
    BGS12WN6
  • ALIAS
    SP002203570
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    12000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources