Arrow Electronic Components Online
BGM240PA32VNA3R|SLCNLABS|simage
BGM240PA32VNA3R|SLCNLABS|limage
Bluetooth

BGM240PA32VNA3R

Bluetooth v5.3 (BLE) SMART SOC Class I/Class II/Class III IoT 2Mbps 3V 36-Pin SMD Module T/R

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.3 (BLE)
  • Processing Unit Type
    Microcontroller
  • Power Class
    Class I/Class II/Class III
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -106.5
  • Interface Type
    EUSART/GPIO/I2C/SPI/UART/USART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Maximum Supply Current (A)
    0.2
  • Antenna Mounting
    On-Board/External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    2.15
  • Package Width
    12.9
  • Package Length
    15
  • PCB changed
    36
  • Supplier Package
    SMD Module
  • Pin Count
    36
Order Quantity

Documentation and Resources

Datasheets
Design resources