Arrow Electronic Components Online
BGM220SC12WGA2|SLCNLABS|simage
BGM220SC12WGA2|SLCNLABS|limage
Bluetooth

BGM220SC12WGA2

Bluetooth v5.2 (BLE) SMART SOC IoT 2Mbps 3V 44-Pin SMD Module Tray

Silicon Labs
Datasheets 

BGM220S Bluetooth SiP Module

BGM220SC12WGA EFR32BG22 Series 2 wireless modules include a 38.4 ARM Cortex-M33 core, providing plenty of processing capability, while integrated security features provide fast encryption, secure boot loading and a debug access control. Certified worldwide and supported by robust, industry-proven software and advanced development tools, BGM220SC12WGA is a complete solution to quickly add Bluetooth connectivity to any IoT design. This module includes 352 kB of flash, 32 kB of RAM, and is available in a 6.0 x 6.0 x 1.1, SIP package. With up to 0 dBm maximum power output and an excellent receive sensitivity of -98.6 dBm, the BGM220SC12WGA provides a robust RF link for reliable communications and industry-leading energy efficiency for Bluetooth LE data transfer, location services, and low power node applications. The BGM220SC12WGA module uses Simplicity Studio 5 integrated development environment (IDE), further simplifying wireless development with kits, SDKs, and mobile app.



Related Products

BGM220-EK4314A
EFR32BG22C224F512IM40-C | BG22 SoC

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.2 (BLE)
  • Processing Unit Type
    Microcontroller
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -106.4
  • Interface Type
    I2C/I2S/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Antenna Mounting
    On-Board/External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    1.18
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    44
  • Supplier Package
    SMD Module
  • Pin Count
    44

Documentation and Resources

Datasheets
Design resources