Arrow Electronic Components Online
BGM15MA12E6327XTSA1|INFINEON|simage
BGM15MA12E6327XTSA1|INFINEON|limage
Multiplexers

BGM15MA12E6327XTSA1

Multiplexer 12-Pin ATSLP EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    BGM15MA12E6327XTSA1
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Multiplexer
  • Parity Invert Input
    No
  • Minimum Operating Supply Voltage (V)
    2.2
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    3.3
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    1.1 mm
  • Package Length
    1.9 mm
  • PCB changed
    12
  • Supplier Package
    ATSLP EP
  • Pin Count
    12

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources