Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v5.0 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity (dBm)
-102.1
Interface Type
GPIO/I2C/I2S/SPI/UART
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Special Features
IoT
Mounting
Surface Mount
Package Height
1.3 mm
Package Width
6.5 mm
Package Length
6.5 mm
PCB changed
51
Pin Count
51

