Arrow Electronic Components Online
BGM13S22F512GNV3|SLCNLABS|simage
BGM13S22F512GNV3|SLCNLABS|originalImage
Bluetooth

BGM13S22F512GN-V3

Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 51-Pin Cut Tape

Silicon Labs
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microcontroller
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -102.1
  • Interface Type
    GPIO/I2C/I2S/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    1.3 mm
  • Package Width
    6.5 mm
  • Package Length
    6.5 mm
  • PCB changed
    51
  • Pin Count
    51

Documentation and Resources

Datasheets
Design resources