Arrow Electronic Components Online
BGM13S22F512GAV2|SLCNLABS|simage
BGM13S22F512GAV2|SLCNLABS|limage
Bluetooth

BGM13S22F512GA-V2

EFR32BG13 Bluetooth 5.0 SiP Module, 512kB Flash, +8dbm

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -102.1
  • Interface Type
    GPIO/I2C/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.3 mm
  • Package Width
    6.5 mm
  • Package Length
    6.5 mm
  • PCB changed
    51
  • Supplier Package
    SMD
  • Pin Count
    51

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources