Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.75
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE)
Processing Unit Type
Microprocessor
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity (dBm)
-90
Interface Type
GPIO/I2C/SPI/UART/USART
Minimum Operating Supply Voltage (V)
1.85
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Special Features
IoT
Mounting
Surface Mount
Package Height
1.3
Package Width
6.5
Package Length
6.5
PCB changed
56
Pin Count
56

