Arrow Electronic Components Online
BGM121N256V1|SLCNLABS|simage
BGM121N256V1|SLCNLABS|limage
Bluetooth

BGM121N256V1

Bluetooth v4.2 (BLE) SMART SOC IoT 1Mbps 3.3V 56-Pin Tray

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8525.60.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microprocessor
  • Maximum Data Rate (Mbps)
    1
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -90
  • Interface Type
    GPIO/I2C/SPI/UART/USART
  • Minimum Operating Supply Voltage (V)
    1.85
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    1.3
  • Package Width
    6.5
  • Package Length
    6.5
  • PCB changed
    56
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources