Arrow Electronic Components Online
BGM121A256V2R|SLCNLABS|limage
BGM121A256V2R|SLCNLABS|simage
Bluetooth

BGM121A256V2R

Bluetooth v4.2 (BLE) SMART SOC IoT 3.3V 56-Pin T/R

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microprocessor
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -90
  • Interface Type
    GPIO/I2C/SPI/UART/USART
  • Minimum Operating Supply Voltage (V)
    1.85
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    1.3
  • Package Width
    6.5
  • Package Length
    6.5
  • PCB changed
    56
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources