Arrow Electronic Components Online
BGM111E256V2|SLCNLABS|simage
BGM111E256V2|SLCNLABS|limage
Bluetooth

BGM111E256V2

Bluetooth v4.2 (BLE) SMART SOC IoT 3.3V 31-Pin SMD Module Cut Tape

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microprocessor
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -92
  • Interface Type
    GPIO/I2C/SPI/UART/USART
  • Minimum Operating Supply Voltage (V)
    1.85
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    2.05
  • Package Width
    12.9
  • Package Length
    15
  • PCB changed
    31
  • Supplier Package
    SMD Module
  • Pin Count
    31

Documentation and Resources

Datasheets
Design resources