Arrow Electronic Components Online
BGB707L7ESDE6327XTSA1|INFINEON|simage
BGB707L7ESDE6327XTSA1|INFINEON|limage
RF Amplifiers

BGB707L7ESDE6327XTSA1

RF Amp Single MMIC Amp 10GHz 4V Automotive AEC-Q101 6-Pin TSLP EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Manufacturer Type
    MMIC Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    10000
  • Typical Power Gain (dB)
    15.5@10000MHz
  • Typical Output Power (dBm)
    6@10000MHz
  • Typical Output Intercept Point (dBm)
    19.5@10000MHz
  • Maximum Input Return Loss (dB)
    7.5(Typ)@100MHz
  • Maximum Output Return Loss (dB)
    14.5(Typ)@100MHz
  • Typical Noise Figure (dB)
    2@10000MHz
  • Maximum Operating Supply Voltage (V)
    4
  • Minimum Single Supply Voltage (V)
    1.8
  • Typical Single Supply Voltage (V)
    3
  • Maximum Supply Current (mA)
    25@4V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    100
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    2
  • Package Length
    1.3
  • PCB changed
    6
  • Supplier Package
    TSLP EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources