Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2750
Typical Gain Flatness (dB)
0.4(Max)
Typical Power Gain (dB)
16.5@2750MHz
Typical Output Power (dBm)
20@2750MHz
Typical Output Intercept Point (dBm)
34@2750MHz
Maximum Input Return Loss (dB)
10(Min)@2750MHz
Maximum Output Return Loss (dB)
8(Min)@2750MHz
Typical Noise Figure (dB)
7@2750MHz
Maximum Operating Supply Voltage (V)
5.25
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
133
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85 - 0.05(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
32
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

