Arrow Electronic Components Online
Cellular Modules

BG96MC-128-SGNS

CAT M1/CAT NB1/EGPRS/LTE Cellular Module 850MHz/900MHz/1800MHz/1900MHz M2M LGA Module

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 环保无铅
    Active-Unconfirmed
  • 美国海关商品代码
    8517.71.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Band (MHz)
    850/900/1800/1900
  • SIM Card
    No
  • SMS Supported
    Yes
  • Voice Supported
    Yes
  • Packet Data Rate (Kbps)
    32|70|85.6|107|236.8|296|375
  • Protocols Supported
    FTP/HTTP/MQTT/NITZ/PING/PPP/SSL/TCP/TLS/UDP
  • Solutions
    M2M
  • Interface Type
    UART/USB
  • Minimum Operating Supply Voltage
    3.3V
  • Typical Operating Supply Voltage
    3.8V
  • Maximum Operating Supply Voltage
    4.3V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    75
  • Generations and Technologies
    CAT M1/CAT NB1/EGPRS/LTE
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    22.5
  • Package Length
    26.5
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module

Documentation and Resources

Datasheets
Design resources