Arrow Electronic Components Online
BG96MATEA128SGN|QUECTEL|originalImage
BG96MATEA128SGN|QUECTEL|simage
Cellular Modules

BG96MATEA-128-SGN

2G/CAT M1/CAT NB1/EGPRS/LTE Cellular Module 850MHz/900MHz/1800MHz/1900MHz M2M 102-Pin LGA Module

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active-Unconfirmed
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Band (MHz)
    850/900/1800/1900
  • SIM Card
    No
  • SMS Supported
    Yes
  • Voice Supported
    Yes
  • Packet Data Rate (Kbps)
    375
  • Protocols Supported
    FTP/HTTP/MQTT/NITZ/PING/PPP/SSL/TCP/TLS/UDP
  • Product Depth (mm)
    22.5
  • Product Height (mm)
    2.3
  • Product Length (mm)
    26.5
  • Solutions
    M2M
  • Interface
    I2C/SPI/UART/USB
  • Minimum Operating Supply Voltage
    3.3V
  • Typical Operating Supply Voltage
    3.8V
  • Maximum Operating Supply Voltage
    4.3V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    2G/CAT M1/CAT NB1/EGPRS/LTE
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    22.5
  • Package Length
    26.5
  • PCB changed
    102
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    102

Documentation and Resources

Datasheets
Design resources