Cellular Modules
BG95M5LA-64-SGNS
EGPRS/LTE Cat M1/LTE Cat NB2 Cellular Module 850MHz/900MHz/1800MHz/1900MHz M2M 102-Pin LGA Module
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active-Unconfirmed
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Frequency Band (MHz)
850/900/1800/1900
SIM Card
Yes
SMS Supported
Yes
Voice Supported
Yes
Packet Data Rate (Kbps)
588|1119|127|158
Protocols Supported
TCP/PPP/UDP/SSL/MQTT/FTP/FTPS/HTTP/HTTPS/LwM2M/TLS/DTLS/PING/CoAP/NITZ
Solutions
M2M
Interface Type
I2C/UART/USB
Minimum Operating Supply Voltage
3.3V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
4.3V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
75
Generations and Technologies
EGPRS/LTE Cat M1/LTE Cat NB2
Mounting
Surface Mount
Package Height
2.2
Package Width
19.9
Package Length
23.6
PCB changed
102
Standard Package Name
LGA
Supplier Package
LGA Module
Pin Count
102
Order Quantity